Part Details for CC1206JKNPOZBN331 by YAGEO Corporation
Results Overview of CC1206JKNPOZBN331 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206JKNPOZBN331 Information
CC1206JKNPOZBN331 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206JKNPOZBN331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7378
|
Newark | Cap, 330Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOZBN331 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7435 |
|
$0.0700 / $0.2600 | Buy Now |
DISTI #
CC1206JKNPOZBN331
|
Avnet Americas | - Tape and Reel (Alt: CC1206JKNPOZBN331) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0329 | Buy Now |
|
Future Electronics | 1206 330 pF 630 V �5% Tolerance NP0 Multilayer Ceramic Capacitor Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.0272 / $0.0294 | Buy Now |
|
ComSIT USA | SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
KKH2927
|
Rutronik | KC 330pF 1206 5% 630V NP0 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0265 / $0.0270 | Buy Now |
DISTI #
CC1206JKNPOZBN331
|
Avnet Abacus | (Alt: CC1206JKNPOZBN331) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 110291 |
|
RFQ | ||
|
New Advantage Corporation | 1206 330 pF 630 V �5% Tolerance NP0 Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0490 | Buy Now |
Part Details for CC1206JKNPOZBN331
CC1206JKNPOZBN331 CAD Models
CC1206JKNPOZBN331 Part Data Attributes
|
CC1206JKNPOZBN331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPOZBN331
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
CC1206JKNPOZBN331 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC1206JKNPOZBN331 is 260°C for 10-30 seconds, with a peak temperature of 240°C for 5-10 seconds.
-
Yes, CC1206JKNPOZBN331 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC1206JKNPOZBN331 is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity.
-
Yes, CC1206JKNPOZBN331 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, CC1206JKNPOZBN331 is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) production lines.