Part Details for CC1206JRNPOABN102 by YAGEO Corporation
Overview of CC1206JRNPOABN102 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JRNPOABN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9605
|
Newark | Capacitor, 1000Pf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPOABN102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1280 |
|
$0.0690 / $0.1140 | Buy Now |
DISTI #
CC1206JRNPOABN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPOABN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 / $0.0562 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
CC1206JRNPOABN102
|
Avnet Abacus | - Tape and Reel (Alt: CC1206JRNPOABN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3282 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 200V 1nF NP0 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 116720 |
|
$0.0110 / $0.0513 | Buy Now |
|
New Advantage Corporation | 1206 1 nF 200 V �5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.0319 / $0.0341 | Buy Now |
Part Details for CC1206JRNPOABN102
CC1206JRNPOABN102 CAD Models
CC1206JRNPOABN102 Part Data Attributes
|
CC1206JRNPOABN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPOABN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPO | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |