Part Details for CC1206KKX5R5BB226 by YAGEO Corporation
Results Overview of CC1206KKX5R5BB226 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206KKX5R5BB226 Information
CC1206KKX5R5BB226 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206KKX5R5BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458914RL
|
Farnell | CAP, 22F, 6.3V, 10%, X5R, 1206 RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 1 Days Container: Reel | 1365 |
|
$0.0839 / $0.0905 | Buy Now |
DISTI #
1458914
|
Farnell | CAP, 22F, 6.3V, 10%, X5R, 1206 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 1365 |
|
$0.0839 / $0.1571 | Buy Now |
DISTI #
3760085
|
Farnell | CAP, 22UF, 6.3V, MLCC, 1206 RoHS: Compliant Min Qty: 2000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0652 | Buy Now |
DISTI #
CC1206KKX5R5BB226
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 6.3 V, 1206 [3216 Metric], ? 10%, X5R - Tape and Reel (Alt: CC1206KKX5R5BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0445 | Buy Now |
|
Future Electronics | 1206 22 uF 6.3 V �10 % Tolerance X5R SMT Multilayer Ceramic Capacitor Min Qty: 2000 Package Multiple: 2000 |
110000 null |
|
$0.0392 / $0.0425 | Buy Now |
DISTI #
KKK23640
|
Rutronik | KC 22µF 1206 10% 6,3V X5R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 78000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0323 / $0.0328 | Buy Now |
DISTI #
SMC-CC1206KKX5R5BB226
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9773 |
|
RFQ | |
DISTI #
CC1206KKX5R5BB226
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 22 F 63 V 1206 3216 Metric 10 X5R - Tape and Reel (Alt: CC1206KKX5R5BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 400000 |
|
Buy Now | |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer, Ceramic, 6.3V,10%+Tol, 10% -Tol, X5R, 15% TC, 22uF, SurfaceMount,1206 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 296000 |
|
$0.0654 / $0.0708 | Buy Now |
Part Details for CC1206KKX5R5BB226
CC1206KKX5R5BB226 CAD Models
CC1206KKX5R5BB226 Part Data Attributes
|
CC1206KKX5R5BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX5R5BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX5R5BB226
This table gives cross-reference parts and alternative options found for CC1206KKX5R5BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX5R5BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JMK316ABJ226KL-T | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 1206 (3216 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | CC1206KKX5R5BB226 vs JMK316ABJ226KL-T |
JMK316BJ226KL-T | TAIYO YUDEN | $0.1470 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | CC1206KKX5R5BB226 vs JMK316BJ226KL-T |
C1206C226K9PACTU | KEMET Corporation | $0.1534 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | CC1206KKX5R5BB226 vs C1206C226K9PACTU |
CC1206KKX5R5BB226 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for CC1206KKX5R5BB226 is -55°C to 125°C.
-
Yes, the CC1206KKX5R5BB226 is a high-frequency capacitor with a self-resonant frequency of around 10 GHz, making it suitable for high-frequency applications.
-
The ESR of CC1206KKX5R5BB226 is around 0.05 ohms at 100 kHz.
-
Yes, the CC1206KKX5R5BB226 is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
-
The recommended soldering temperature for CC1206KKX5R5BB226 is 260°C for 10 seconds.