Part Details for CC1206KKX5R9BB225 by YAGEO Corporation
Results Overview of CC1206KKX5R9BB225 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206KKX5R9BB225 Information
CC1206KKX5R9BB225 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206KKX5R9BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8721
|
Newark | Cap, 2.2Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX5R9BB225 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1770 |
|
$0.1830 / $0.6000 | Buy Now |
DISTI #
CC1206KKX5R9BB225
|
Avnet Americas | - Tape and Reel (Alt: CC1206KKX5R9BB225) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1189 / $0.1271 | Buy Now |
DISTI #
CC1206KKX5R9BB225
|
Avnet Abacus | (Alt: CC1206KKX5R9BB225) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 2195 |
|
RFQ |
Part Details for CC1206KKX5R9BB225
CC1206KKX5R9BB225 CAD Models
CC1206KKX5R9BB225 Part Data Attributes
|
CC1206KKX5R9BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX5R9BB225
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX5R9BB225
This table gives cross-reference parts and alternative options found for CC1206KKX5R9BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX5R9BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS3216X5R225K500NBI | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | CC1206KKX5R9BB225 vs CS3216X5R225K500NBI |
12062B225K9BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | CC1206KKX5R9BB225 vs 12062B225K9BB0D |
C3216X5R1H225K160AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CC1206KKX5R9BB225 vs C3216X5R1H225K160AB |
MMASU31LSB5225KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CC1206KKX5R9BB225 vs MMASU31LSB5225KTNA01 |
CL31A225KBHNNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | CC1206KKX5R9BB225 vs CL31A225KBHNNNS |
C3216X5R1H225K(160AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CC1206KKX5R9BB225 vs C3216X5R1H225K(160AB) |
MBASU31LSB5225KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CC1206KKX5R9BB225 vs MBASU31LSB5225KTNA18 |
GRM31CR61H225KA88B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CC1206KKX5R9BB225 vs GRM31CR61H225KA88B |
C1206B225K050TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CC1206KKX5R9BB225 vs C1206B225K050TY |
CL31A225KBHNNNF | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel | CC1206KKX5R9BB225 vs CL31A225KBHNNNF |
CC1206KKX5R9BB225 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for CC1206KKX5R9BB225 is -55°C to 125°C.
-
Yes, the CC1206KKX5R9BB225 is a high-frequency capacitor with a self-resonant frequency of 10.5 GHz, making it suitable for high-frequency applications.
-
The ESR of CC1206KKX5R9BB225 is 0.05 ohms at 100 kHz.
-
Yes, the CC1206KKX5R9BB225 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended soldering temperature for CC1206KKX5R9BB225 is 260°C for 10 seconds.