Part Details for CC1206KKX5R9BB475 by YAGEO Corporation
Results Overview of CC1206KKX5R9BB475 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206KKX5R9BB475 Information
CC1206KKX5R9BB475 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206KKX5R9BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2872
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX5R9BB475 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0830 | Buy Now |
DISTI #
26AK2049
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX5R9BB475 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$0.1080 / $0.3360 | Buy Now |
DISTI #
CC1206KKX5R9BB475
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 50 V, 1206 [3216 Metric], ? 10%, X5R - Tape and Reel (Alt: CC1206KKX5R9BB475) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0660 | Buy Now |
|
Future Electronics | CC1206KKX5R9BB475 Min Qty: 2000 Package Multiple: 2000 |
10000 null |
|
$0.0776 / $0.0813 | Buy Now |
DISTI #
KKH2137
|
Rutronik | KC 4,7µF 1206 10% 50V X5R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0542 / $0.0552 | Buy Now |
DISTI #
CC1206KKX5R9BB475
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 47 F 50 V 1206 3216 Metric 10 X5R (Alt: CC1206KKX5R9BB475) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.1251 / $0.1355 | Buy Now |
Part Details for CC1206KKX5R9BB475
CC1206KKX5R9BB475 CAD Models
CC1206KKX5R9BB475 Part Data Attributes
|
CC1206KKX5R9BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX5R9BB475
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX5R9BB475
This table gives cross-reference parts and alternative options found for CC1206KKX5R9BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX5R9BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMK316BJ475KL-T | TAIYO YUDEN | $0.0754 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | CC1206KKX5R9BB475 vs UMK316BJ475KL-T |
GRM31CR61H475KA12L | Murata Manufacturing Co Ltd | $0.1502 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | CC1206KKX5R9BB475 vs GRM31CR61H475KA12L |
C1206C475K5PACTM | KEMET Corporation | $0.2495 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Marked | CC1206KKX5R9BB475 vs C1206C475K5PACTM |
CL31A475KBHGNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | CC1206KKX5R9BB475 vs CL31A475KBHGNNS |
12062B475K9BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | CC1206KKX5R9BB475 vs 12062B475K9BF0D |
MMASU31LAB5475KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | CC1206KKX5R9BB475 vs MMASU31LAB5475KTNA18 |
222258153672 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | CC1206KKX5R9BB475 vs 222258153672 |
C1206B475K050TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CC1206KKX5R9BB475 vs C1206B475K050TY |
CM316X5R475K50KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | CC1206KKX5R9BB475 vs CM316X5R475K50KB |
CL31A475KBHGNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | CC1206KKX5R9BB475 vs CL31A475KBHGNNE |
CC1206KKX5R9BB475 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for CC1206KKX5R9BB475 is -55°C to 125°C.
-
Yes, the CC1206KKX5R9BB475 is a high-frequency capacitor with a self-resonant frequency of 10.5 GHz, making it suitable for high-frequency applications.
-
The ESR of CC1206KKX5R9BB475 is 0.05 ohms at 100 kHz.
-
Yes, the CC1206KKX5R9BB475 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended soldering temperature for CC1206KKX5R9BB475 is 260°C for 10 seconds.