-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206KKX7R0BB104 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R4956
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Width:1.6Mmrohs Compliant: Yes |Yageo CC1206KKX7R0BB104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$0.0690 / $0.2810 | Buy Now |
DISTI #
65R9669
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 1206, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC1206KKX7R0BB104 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0690 | Buy Now |
DISTI #
CC1206KKX7R0BB104
|
Avnet Americas | - Tape and Reel (Alt: CC1206KKX7R0BB104) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0159 | Buy Now |
DISTI #
68R4956
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 68R4956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0820 | Buy Now |
|
Bristol Electronics | 196149 |
|
RFQ | ||
|
Bristol Electronics | 2759 |
|
RFQ | ||
|
Future Electronics | 1206 0.1 uF 100 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 3000 Package Multiple: 3000 |
1062000 null |
|
$0.0122 / $0.0133 | Buy Now |
DISTI #
CC1206KKX7R0BB104
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 196003 |
|
$0.0170 / $0.1428 | Buy Now |
DISTI #
CC1206KKX7R0104
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 115775 |
|
$0.0170 / $0.1428 | Buy Now |
|
Ameya Holding Limited | 1206 0.1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor | 30000 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1206KKX7R0BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7R0BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CC1206KKX7R0BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7R0BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC061C104KZJ9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB104 vs BC061C104KZJ9SA3 |
CL31B104KCFANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | CC1206KKX7R0BB104 vs CL31B104KCFANNC |
BC061C104KZT6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB104 vs BC061C104KZT6SA2 |
BC061C104KZT1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB104 vs BC061C104KZT1AA3 |
BC061C104KZB3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB104 vs BC061C104KZB3SA3 |
BC061C104KZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB104 vs BC061C104KZJ3AA2 |
CL31B104KCND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CC1206KKX7R0BB104 vs CL31B104KCND |
CB1206X7R104KST | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CC1206KKX7R0BB104 vs CB1206X7R104KST |
CL31B104KCFALNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CC1206KKX7R0BB104 vs CL31B104KCFALNE |
BC061C104KZT3SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB104 vs BC061C104KZT3SA0 |
The recommended soldering temperature profile for CC1206KKX7R0BB104 is 260°C for 10-30 seconds, with a peak temperature of 240°C for 5-10 seconds.
Yes, CC1206KKX7R0BB104 is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
The MSL of CC1206KKX7R0BB104 is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity.
Yes, CC1206KKX7R0BB104 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, CC1206KKX7R0BB104 is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) production lines.