-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206KKX7R8BB106 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2052
|
Newark | Cap, 10Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7R8BB106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6106 |
|
$0.1310 / $0.4960 | Buy Now |
DISTI #
76T5908
|
Newark | Capacitor, 10Uf, X7R, 25V, 1206, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KKX7R8BB106 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1770 | Buy Now |
DISTI #
50AJ2875
|
Newark | Cap, 10Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7R8BB106 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1020 / $0.1090 | Buy Now |
DISTI #
CC1206KKX7R8BB106
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 25 V, 1206 [3216 Metric], ? 10%, X7R - Tape and Reel (Alt: CC1206KKX7R8BB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0746 / $0.0811 | Buy Now |
|
Future Electronics | 1206 10 uF 25 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 2000 Package Multiple: 2000 |
556000 null |
|
$0.0685 / $0.0734 | Buy Now |
DISTI #
CC1206KKX7R8BB106
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X7R, ±10%, 1206 Min Qty: 1 | 5915 |
|
$0.0850 / $0.4660 | Buy Now |
|
ComSIT USA | SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
KKS3013
|
Rutronik | KC 10µF 1206 10% 25V X7R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 68000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0215 / $0.0219 | Buy Now |
DISTI #
CC1206KKX7R8BB106
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 25 V 1206 3216 Metric 10 X7R - Tape and Reel (Alt: CC1206KKX7R8BB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 2182000 |
|
Buy Now | |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer, Ceramic,25V,10%+Tol,10% -Tol, X7R, 15% TC, 10uF,SurfaceMount,1206 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 590000 |
|
$0.1129 / $0.1223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1206KKX7R8BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7R8BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CC1206KKX7R8BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7R8BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMK316B7106KL-TD | TAIYO YUDEN | $0.1289 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | CC1206KKX7R8BB106 vs TMK316B7106KL-TD |
MBAST31LAB7106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CC1206KKX7R8BB106 vs MBAST31LAB7106KTNA01 |
MBJCT31LBB7106KTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CC1206KKX7R8BB106 vs MBJCT31LBB7106KTPA01 |
MCAST31LAB7106KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CC1206KKX7R8BB106 vs MCAST31LAB7106KTNA1J |
C1206C106K3RAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | CC1206KKX7R8BB106 vs C1206C106K3RAC7210 |
CL31B106KAHVPNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CC1206KKX7R8BB106 vs CL31B106KAHVPNE |
MLAST31LAB7106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CC1206KKX7R8BB106 vs MLAST31LAB7106KTNA01 |
TMK316AB7106KL-T | TAIYO YUDEN | $0.0815 | Capacitor, Ceramic, Chip, General Purpose, 71pF, 25V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | CC1206KKX7R8BB106 vs TMK316AB7106KL-T |
GRM31CR71E106KA12K | Murata Manufacturing Co Ltd | $0.1095 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CC1206KKX7R8BB106 vs GRM31CR71E106KA12K |
MMAST31LAB7106KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CC1206KKX7R8BB106 vs MMAST31LAB7106KTNA18 |
The maximum operating temperature range for CC1206KKX7R8BB106 is -55°C to 125°C.
Yes, the CC1206KKX7R8BB106 is a high-frequency capacitor with a self-resonant frequency of around 10 GHz, making it suitable for high-frequency applications.
The ESR of CC1206KKX7R8BB106 is around 0.05 ohms at 100 kHz, which is relatively low and suitable for high-frequency applications.
Yes, the CC1206KKX7R8BB106 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The recommended soldering temperature for CC1206KKX7R8BB106 is 260°C for a maximum of 10 seconds.