-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206KKX7RCBB103 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6706
|
Newark | Capacitor, Ceramic, 0.01Uf 1Kv, X7R, 10%, 1206, Capacitance:0.01Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Qualification:- Rohs Compliant: Yes |Yageo CC1206KKX7RCBB103 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6505 |
|
$0.1880 / $0.5410 | Buy Now |
DISTI #
CC1206KKX7RCBB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1 kV, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RCBB103) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0581 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 976 |
|
$0.2048 / $0.7313 | Buy Now |
DISTI #
CC1206KKX7RCBB103
|
TME | Capacitor: ceramic, MLCC, 10nF, 1kV, X7R, ±10%, SMD, 1206 Min Qty: 1 | 16229 |
|
$0.0324 / $0.0830 | Buy Now |
DISTI #
41.26.29
|
Gudeco Elektronik | High Voltage MLCC 1206 (3,2 x 1,6 x 1,25 mm) 10nF 1000V X7R (EIA) ±10% (K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 90000 |
|
Buy Now | |
DISTI #
KKK18930
|
Rutronik | KC 10nF 1206 10% 1000V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 138000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0182 / $0.0186 | Buy Now |
DISTI #
SMC-CC1206KKX7RCBB103
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 21+ | 21000 |
|
RFQ | |
DISTI #
CC1206KKX7RCBB103
|
Avnet Abacus | - Tape and Reel (Alt: CC1206KKX7RCBB103) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 1305000 |
|
Buy Now | |
DISTI #
C1S900100765220
|
Chip One Stop | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1206 125C T/R pbFree: Yes Container: Cut Tape | 2436 |
|
$0.0520 / $0.0836 | Buy Now |
|
New Advantage Corporation | 1206 10 nF 1 kV �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 861000 |
|
$0.0288 / $0.0309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1206KKX7RCBB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RCBB103
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CC1206KKX7RCBB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RCBB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS1206KKX7RCBB103 | YAGEO Corporation | $0.0881 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CC1206KKX7RCBB103 vs CS1206KKX7RCBB103 |