Part Details for CC1210MKX5R9BB106 by YAGEO Corporation
Results Overview of CC1210MKX5R9BB106 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1210MKX5R9BB106 Information
CC1210MKX5R9BB106 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1210MKX5R9BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8726
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210MKX5R9BB106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 144 |
|
$0.3690 / $0.7590 | Buy Now |
DISTI #
CC1210MKX5R9BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210MKX5R9BB106) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.3332 | Buy Now |
DISTI #
CC1210MKX5R9BB106
|
Avnet Abacus | (Alt: CC1210MKX5R9BB106) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 12500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 50V 10uF X5R 20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 200 |
|
$0.2240 / $0.5866 | Buy Now |
Part Details for CC1210MKX5R9BB106
CC1210MKX5R9BB106 CAD Models
CC1210MKX5R9BB106 Part Data Attributes
|
CC1210MKX5R9BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210MKX5R9BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210MKX5R9BB106
This table gives cross-reference parts and alternative options found for CC1210MKX5R9BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210MKX5R9BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM32X5R106M50KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | CC1210MKX5R9BB106 vs CM32X5R106M50KT |
CM32X5R106M50KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | CC1210MKX5R9BB106 vs CM32X5R106M50KL |
MBASU32MSB5106MPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | CC1210MKX5R9BB106 vs MBASU32MSB5106MPNA01 |
CM32X5R106M50AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | CC1210MKX5R9BB106 vs CM32X5R106M50AL |
GRM32ER61H106MA12K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, Surface Mount, 1210, | CC1210MKX5R9BB106 vs GRM32ER61H106MA12K |
C3225X5R1H106M250AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CC1210MKX5R9BB106 vs C3225X5R1H106M250AB |
C1210C106M5PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | CC1210MKX5R9BB106 vs C1210C106M5PAC |
C1210C106M5PACTU | KEMET Corporation | $0.6503 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | CC1210MKX5R9BB106 vs C1210C106M5PACTU |
CM32X5R106M50AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | CC1210MKX5R9BB106 vs CM32X5R106M50AT |
UMK325BJ106MMHP | TAIYO YUDEN | $0.2769 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | CC1210MKX5R9BB106 vs UMK325BJ106MMHP |