-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44348-1-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 48VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9673 In Stock |
|
$3.5669 / $6.5900 | Buy Now |
DISTI #
595-CC1310F128RGZR
|
Mouser Electronics | RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 RoHS: Compliant | 3521 |
|
$3.5200 / $6.4900 | Buy Now |
DISTI #
V72:2272_10576239
|
Arrow Electronics | WLAN+BT+ZigBee Module 48-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2039 |
|
$3.3720 / $6.4090 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Ameya Holding Limited | IC RF TXRX+MCU ISM<1GHZ 48-VFQFN | 6540 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC RF TXRX+MCU ISM | 756 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC RF TXRX+MCU ISM<1GHZ 48VFQFN | 2854 |
|
$1.5746 / $2.2573 | Buy Now |
|
LCSC | 50Kbps 300MHz930MHz General-purposeISM1GHz I2CI2SJTAGSPIUART VQFN-48-EP(7x7) RF Transceiver ICs ROHS | 2854 |
|
$1.6067 / $2.3034 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5045 |
|
$1.6300 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1310F128RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1310F128RGZR
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 28672 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for CC1310F128RGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1310F128RGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1310F64RSM | SPECIALTY MICROPROCESSOR CIRCUIT | Texas Instruments | CC1310F128RGZR vs CC1310F64RSM |
CC1310F64RHBR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F128RGZR vs CC1310F64RHBR |
CC1310F64RGZR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 | Texas Instruments | CC1310F128RGZR vs CC1310F64RGZR |
CC1310F128RSMR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F128RGZR vs CC1310F128RSMR |
EZR32LG230FE55GR | Microprocessor Circuit, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | CC1310F128RGZR vs EZR32LG230FE55GR |
CC1310F64RHB | SPECIALTY MICROPROCESSOR CIRCUIT | Texas Instruments | CC1310F128RGZR vs CC1310F64RHB |
CC1310F64RSMT | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F128RGZR vs CC1310F64RSMT |
CC1310F64RSMR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F128RGZR vs CC1310F64RSMR |
CC1310F128RSMT | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F128RGZR vs CC1310F128RSMT |