-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44111-1-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
904 In Stock |
|
$4.6114 / $8.2000 | Buy Now |
DISTI #
595-CC1310F128RSMT
|
Mouser Electronics | RF Microcontrollers - MCU Proprietary SoC, 4x4 Flash size 128kB RoHS: Compliant | 679 |
|
$4.6100 / $8.1600 | Buy Now |
DISTI #
CC1310F128RSMT
|
TME | IC: ARM microcontroller, VQFN32, 20kBRAM,32kBSRAM,128kBFLASH Min Qty: 1 | 0 |
|
$4.6400 / $6.5000 | RFQ |
|
Ameya Holding Limited | ARM microcontroller, Flash: 128kB, VQFN32, 1.8÷3.8VDC, RAM: 20kB | 51349 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU ISM / Cost-effective, ultra-low-power Wi-Fi, Bluetooth® low energy, Sub-1 GHz, Ethernet, Zigbee, Thread, and host MCU | 29950 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1310F128RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1310F128RSMT
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 28672 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for CC1310F128RSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1310F128RSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1310F64RHBR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F128RSMT vs CC1310F64RHBR |
CC1310F128RHBT | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F128RSMT vs CC1310F128RHBT |
EZR32LG230FE55GR | Microprocessor Circuit, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | CC1310F128RSMT vs EZR32LG230FE55GR |
CC1310F128RGZT | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 | Texas Instruments | CC1310F128RSMT vs CC1310F128RGZT |
EZR32LG230FE55G | Microprocessor Circuit, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | CC1310F128RSMT vs EZR32LG230FE55G |
CC1310F128RGZR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 | Texas Instruments | CC1310F128RSMT vs CC1310F128RGZR |