Part Details for CC142B-1 by L-com Inc
Overview of CC142B-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CC142B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7908
|
Newark | Ca Bnc M/Bnc M Rg142B/U 1 Rohs Compliant: Yes |L-Com CC142B-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2400 / $28.7100 | Buy Now |
DISTI #
5073-CC142B-1-ND
|
DigiKey | CA BNC M/BNC M RG142B/U 1' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$26.6639 / $36.0100 | Buy Now |
DISTI #
73604334
|
RS | RG142B Coaxial CableBNC Male / Male1.0 ft- | L-com CC142B-1 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1900 | RFQ |
|
Onlinecomponents.com | CA BNC M/BNC M RG142B/U 1' | 0 |
|
$25.6200 / $33.9200 | Buy Now |
DISTI #
CC142B-1
|
L-com US | This family of coaxial cable assemblies are ideal for applications that call for a operating temperature of -70°C to +200°C. The Tetrafluoroethylene dielectric and the Fluorinated Ethylene Propylene jacket also comply with the VW-1 vertical flame test. The crimp style BNC plug connectors produce a robust assembly for the most demanding applications. These high performance cables are available from stock in 15 lengths ranging from 1 to 100 feet. Min Qty: 1 Package Multiple: 1 | 887 |
|
$25.4000 / $29.1900 | Buy Now |
Part Details for CC142B-1
CC142B-1 CAD Models
CC142B-1 Part Data Attributes:
|
CC142B-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC142B-1
L-com Inc
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | BNC PLUG | |
Connector Side2 | BNC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -70 °C | |
Shielding | NO |