Part Details for CC15-2403SRH-E by TDK Corporation
Overview of CC15-2403SRH-E by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC15-2403SRH-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC15-2403SRH-E
|
Avnet Americas | CC15-2403SRH-E - Bulk (Alt: CC15-2403SRH-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$34.6054 / $69.1722 | Buy Now |
DISTI #
CC15-2403SRH-E
|
Avnet Americas | CC15-2403SRH-E - Bulk (Alt: CC15-2403SRH-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$34.6054 / $69.1722 | Buy Now |
Part Details for CC15-2403SRH-E
CC15-2403SRH-E CAD Models
CC15-2403SRH-E Part Data Attributes:
|
CC15-2403SRH-E
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC15-2403SRH-E
TDK Corporation
CONV DC/DC 24V 3.3V 4.5A 15W SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMD-17 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |