There are no models available for this part yet.
Overview of CC15-2405SFH-E by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC15241QDWNRQ1 | Texas Instruments | Automotive, 2.5-W, 24-Vin, 25-Vout high-density > 5-kVRMS isolated DC-DC module 36-SO-MOD -40 to 125 | |
UCC15240QDWNRQ1 | Texas Instruments | Automotive, 2.5-W, 24-Vin, 25-Vout high-density > 3-kVRMS isolated DC/DC module 36-SO-MOD -40 to 125 |
Price & Stock for CC15-2405SFH-E by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61R9423
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 3A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CC15-2405SFH-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8500 / $57.0600 | Buy Now | |
DISTI #
285-2901-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 81 Weeks Container: Tray |
58 In Stock |
|
$49.8500 / $60.4200 | Buy Now | |
DISTI #
967-CC15-2405SFH-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 5V 3A RoHS: Compliant | 29 |
|
$50.0100 / $60.4200 | Buy Now | |
DISTI #
70562678
|
RS | Power Supply, 15W15W1836VDCDC, PCB Mount, Input 24VDC, Output 5V 3A,15W | TDK-Lambda CC15-2405SFH-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4200 / $67.4700 | RFQ | |
Onlinecomponents.com | Single Output DC-DC Converter - 15W - Vin: 24V - Vout: 5V - Thru-Hole DIP Package - No Case RoHS: Compliant | 0 |
|
$49.8500 / $60.4200 | Buy Now | ||
DISTI #
000000000005398230
|
Sager | Isolated DC/DC Converters - Through Hole 15W 5V 3A Min Qty: 1 | 0 |
|
$49.8500 / $60.4200 | Buy Now |
CAD Models for CC15-2405SFH-E by TDK-Lambda Corporation
Part Data Attributes for CC15-2405SFH-E by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
DIP-17
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TDK
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-T17
|
JESD-609 Code
|
e3
|
Length
|
37.6 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
17
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.25 V
|
Output Voltage-Min
|
4.85 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Width
|
27.6 mm
|
Related Parts for CC15-2405SFH-E
-
MGS154805Power Supply Modules
-
ATMEGA32A-AUMicrocontrollers
-
VLA106-24151Other Analog ICs
-
APT10M19BVRGPower Field-Effect Transistors
-
CD1005-B0230Rectifier Diodes
-
640456-5Headers and Edge Type Connectors
-
LTC2912HDDB-2#TRPBFPower Management Circuits
-
NJM082LOperational Amplifiers
-
XC6SLX45-3FGG676CField Programmable Gate Arrays