There are no models available for this part yet.
Overview of CC15-2415SFP-E by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC15-2415SFP-E by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61R9432
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1A, 15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CC15-2415SFP-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2800 / $61.5400 | Buy Now | |
DISTI #
285-1956-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 10 Lead time: 81 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.5400 | Buy Now | |
DISTI #
967-CC15-2415SFP-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 15V 1A RoHS: Compliant | 0 |
|
$54.3900 / $64.8900 | Order Now | |
DISTI #
70562688
|
RS | Power Supply, 15W15W1836VDCDC, PCB Mount, Input 24VDC, Output 15V 1A,15W | TDK-Lambda CC15-2415SFP-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$68.9700 / $73.3800 | RFQ | |
Onlinecomponents.com | Single Output DC-DC Converter - 15W - Vin: 24V - Vout: 15V - Thru-Hole DIP Package RoHS: Compliant | 0 |
|
$54.2800 / $64.8900 | Buy Now | ||
DISTI #
000000000005398240
|
Sager | Isolated DC/DC Converters - Through Hole 15W 15V 1A Min Qty: 1 | 99 |
|
$54.2800 / $64.8900 | Buy Now |
CAD Models for CC15-2415SFP-E by TDK-Lambda Corporation
Part Data Attributes for CC15-2415SFP-E by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
DIP-17
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TDK
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MDMA-T17
|
JESD-609 Code
|
e3
|
Length
|
38.4 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
17
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
14.55 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Width
|
29.6 mm
|
Related Parts for CC15-2415SFP-E
-
CC10-2403SF-EPower Supply Modules
-
CC1010-RTY1Microcontrollers
-
MKW50-48S05Other Analog ICs
-
CAT660EVA-GT3Switching Regulator or Controllers
-
C3225X6S1H106K250ACFixed Capacitors
-
1N4007Rectifier Diodes
-
S-1000C31-M5T1GPower Management Circuits
-
XC2S200-6PQ208CField Programmable Gate Arrays
-
LTC2600IGNDigital to Analog Converters