There are no models available for this part yet.
Overview of CC15002_FLORENTINA-D by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CC15002_FLORENTINA-D by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC15002_FLORENTINA-D-ND
|
DigiKey | LENS CLR 13-20DEG DIFFUSER SCREW Lead time: 8 Weeks Container: Bag | Limited Supply - Call |
|
Buy Now | ||
DISTI #
928-15002FLORENTINAD
|
Mouser Electronics | LED Lighting Lenses Assemblies Lens array rectangle 285.6x19.5mm RoHS: Compliant | 0 |
|
$14.1100 / $22.5100 | Order Now |
CAD Models for CC15002_FLORENTINA-D by LEDIL
Part Data Attributes for CC15002_FLORENTINA-D by LEDIL
CC15002_FLORENTINA-D
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
CC15002_FLORENTINA-DLEDILVS
-