Part Details for CC174S-1HR2 by L-com Inc
Overview of CC174S-1HR2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC962305EJ-1HR2 | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer | |
MPC962305EF-1HR2 | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer |
Price & Stock for CC174S-1HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5328
|
Newark | Cable Assy, Sma R/A Plug-R/A Plug, 1 , Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CC174S-1HR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$39.9900 | Buy Now |
DISTI #
5073-CC174S-1HR2-ND
|
DigiKey | CA SMA M RA/SMAM RA RG174/U 1' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.0200 | Buy Now |
DISTI #
73603000
|
RS | RG174 Coaxial CableSMA 90o Male / 90o Male1.0 ft- | L-com CC174S-1HR2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9900 | RFQ |
|
Onlinecomponents.com | CA SMA M RA/SMAM RA RG174/U 1' RoHS: Compliant | 0 |
|
$36.3900 / $47.7800 | Buy Now |
DISTI #
CC174S-1HR2
|
L-com US | L-com now offers 50 Ohm, SMA RG174/U coaxial cable assemblies with rugged molded strain relief boots that protect against severe cable bends at the cable/connector egress point. This new L-com exclusive RG174/U molded boot design is a hard to find feature that most coaxial cable manufacturers do not offer. This series employs right angle SMA connectors on both ends for tight fit applications. Additionally, L-com stocks 5 standard lengths from .5 to 5 ft ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 1562 |
|
$34.1200 / $43.1900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 5 |
|
$39.5760 | Buy Now |