Part Details for CC174S-4 by L-com Inc
Overview of CC174S-4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC174S-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7963
|
Newark | Cable Assy, Sma Plug-Plug, 4 , Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M, Jacket Color:Black, Product Range:Cc174S Series Rohs Compliant: Yes |L-Com CC174S-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$34.9900 | Buy Now |
DISTI #
5073-CC174S-4-ND
|
DigiKey | CA SMA M /SMA M RG174/U 4' Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.6493 / $41.7400 | Buy Now |
DISTI #
70126312
|
RS | Cable, SMA x2,RG-174/U, Coaxial Cbl,4ft.,26 AWG, BCCS,7x34 Str, Black PVC Jkt | L-com CC174S-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9900 | RFQ |
|
Onlinecomponents.com | CA SMA M /SMA M RG174/U 4' | 0 |
|
$30.7500 / $40.6500 | Buy Now |
DISTI #
CC174S-4
|
L-com US | L-com now offers 50 Ohm, SMA RG174/U coaxial cable assemblies with rugged molded strain relief boots that protect against severe cable bends at the cable/connector egress point. This new L-com exclusive RG174/U molded boot design is a hard to find feature that most coaxial cable manufacturers do not offer. Additionally, L-com stocks 10 standard lengths from .5 to 10 ft ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 4631 |
|
$27.6400 / $34.9900 | Buy Now |