Part Details for CC174SB-1 by L-com Inc
Overview of CC174SB-1 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CC174SB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7967
|
Newark | Cbl Assy, Bnc Plug-Sma Plug, 1Ft, Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black, Product Range:Cc174Sb Series Rohs Compliant: Yes |L-Com CC174SB-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$24.7900 | Buy Now |
DISTI #
5073-CC174SB-1-ND
|
DigiKey | CA SMA M/BNC M RG174/U 1' Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.9592 / $31.8900 | Buy Now |
DISTI #
70126551
|
RS | Cable Assy, BNC Plug to SMA Plug, RG174/U,50 Ohm, Black PVC Jkt,1m | L-com CC174SB-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7900 | RFQ |
|
Onlinecomponents.com | CA SMA M/BNC M RG174/U 1' | 0 |
|
$21.7500 / $28.8000 | Buy Now |
DISTI #
77734133
|
Verical | RG174CoaxialCable, SMA Male / BNC Male, 1.0 Ft Min Qty: 4 Package Multiple: 1 | Americas - 112 |
|
$19.5841 / $24.7900 | Buy Now |
DISTI #
4211837
|
element14 Asia-Pacific | CBL ASSY, BNC PLUG-SMA PLUG, 304.8MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.7463 / $44.1133 | Buy Now |
DISTI #
4211837
|
Farnell | CBL ASSY, BNC PLUG-SMA PLUG, 304.8MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$25.3582 / $31.6977 | Buy Now |
DISTI #
CC174SB-1
|
L-com US | L-com now offers 50 Ohm, SMA RG174/U coaxial cable assemblies with rugged molded strain relief boots that protect against severe cable bends at the cable/connector egress point. This new L-com exclusive RG174/U molded boot design is a hard to find feature that most coaxial cable manufacturers do not offer. This series employs an SMA connector on one end and a BNC connector on the other end. Additionally, L-com stocks 7 standard lengths from .5 to 10 ft ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 5969 |
|
$19.5800 / $24.7900 | Buy Now |
Part Details for CC174SB-1
CC174SB-1 CAD Models
CC174SB-1 Part Data Attributes:
|
CC174SB-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC174SB-1
L-com Inc
CA SMA M/BNC M RG174/U 1'
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Side1 | BNC MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES |