Part Details for CC187F-1 by L-com Inc
Overview of CC187F-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CC187F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7993
|
Newark | Cable Assy, Bnc Plug-F Plug, 1 , Connector To Connector:Bnc Plug To F Type Plug, Coaxial Cable Type:Rg187/U, Impedance:75Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:Cc187F Series Rohs Compliant: Yes |L-Com CC187F-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$5.1900 / $5.9000 | Buy Now |
DISTI #
5073-CC187F-1-ND
|
DigiKey | COAX CABLE RG187 F M/M 1' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.2000 | Buy Now |
DISTI #
73605269
|
RS | RG187 Coaxial CableF Male/Male 1.0 ft.- | L-com CC187F-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 | RFQ |
|
Onlinecomponents.com | COAX CABLE RG187 F M/M 1' RoHS: Compliant | 0 |
|
$5.1300 / $7.8000 | Buy Now |
DISTI #
CC187F-1
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style Type F connectors with machined gold plated center contacts for enhanced mechanical strength and minimal insertion loss. In addition RG187A/U coaxial cable features a stranded center conductor for enhanced flexibility. In order to meet your immediate needs we typically stock these cables in 8 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 40 |
|
$4.7400 / $6.0000 | Buy Now |