Part Details for CC187F-7.5 by L-com Inc
Overview of CC187F-7.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC187F-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8000
|
Newark | Cable Assy, Bnc Plug-F Plug, 7.5 , Connector To Connector:Bnc Plug To F Type Plug, Coaxial Cable Type:Rg187/U, Impedance:75Ohm, Cable Length - Imperial:7.5Ft, Cable Length - Metric:2.3M, Jacket Color:-, Product Range:Cc187F Series Rohs Compliant: Yes |L-Com CC187F-7.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.4500 / $11.8800 | Buy Now |
DISTI #
5073-CC187F-7.5-ND
|
DigiKey | COAX CABLE RG187 F M/M 7.5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.9000 | Buy Now |
DISTI #
73605270
|
RS | RG187 Coaxial CableF Male/Male 7.5 ft.- | L-com CC187F-7.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9900 | RFQ |
|
Onlinecomponents.com | COAX CABLE RG187 F M/M 7.5' RoHS: Compliant | 0 |
|
$48.2600 / $63.8800 | Buy Now |
DISTI #
CC187F-7.5
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style Type F connectors with machined gold plated center contacts for enhanced mechanical strength and minimal insertion loss. In addition RG187A/U coaxial cable features a stranded center conductor for enhanced flexibility. In order to meet your immediate needs we typically stock these cables in 8 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 51 |
|
$9.5400 / $12.0800 | Buy Now |