Part Details for CC18SA208-60HZ by Carlo Gavazzi Holding AG
Overview of CC18SA208-60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC18SA208-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6300
|
Newark | 3P Cont S 208V 60Hz 1No1Nc |Carlo Gavazzi CC18SA208-60HZ Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2500 / $66.1600 | Buy Now |
DISTI #
CC18SA208-60HZ-ND
|
DigiKey | RLY CONT 3P 208V 60HZ 1NO/1NC Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0003 | Buy Now |
DISTI #
225-CC18SA208-60HZ
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 208V 60HZ 1NO1NC | 0 |
|
$54.0200 / $58.4000 | Order Now |
|
Onlinecomponents.com | 3P CONT S 208V 60Hz 1NO1NC | Alternative Product Available |
|
$42.9200 / $86.1400 | Buy Now |
|
Master Electronics | 3P CONT S 208V 60Hz 1NO1NC | Alternative Product Available |
|
$42.9200 / $86.1400 | Buy Now |