Part Details for CC18SA24 by Carlo Gavazzi Holding AG
Overview of CC18SA24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC18SA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6302
|
Newark | Contactor, 3Pst-No, 24Vac, Din Rail, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:7.5Kw, Switching Current Ac1:32A Rohs Compliant: Yes |Carlo Gavazzi CC18SA24 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5100 / $69.3500 | Buy Now |
DISTI #
1864-1533-ND
|
DigiKey | 3P CONT S 24V 50/60HZ 1NO1NC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
33 In Stock |
|
$63.5102 / $73.0000 | Buy Now |
DISTI #
225-CC18SA24
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 24V 50/60Hz 1NO1NC RoHS: Compliant | 8 |
|
$60.3300 / $69.3500 | Buy Now |
DISTI #
70331850
|
RS | Contactor, 3 Pole, 24V, 50/60Hz, 1-NO/1-NC | Carlo Gavazzi Inc. CC18SA24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 27 |
|
$58.4000 / $73.0000 | Buy Now |
|
Onlinecomponents.com | 3P CONT S 24V 50/60Hz 1NO1NC RoHS: Compliant |
11 Partner Stock |
|
$59.5700 / $66.0000 | Buy Now |
DISTI #
69769005
|
Verical | CC18SA24 Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$55.1400 / $56.1800 | Buy Now |
|
Master Electronics | 3P CONT S 24V 50/60Hz 1NO1NC RoHS: Compliant |
11 Partner Stock |
|
$59.5700 / $66.0000 | Buy Now |
|
Neutron USA | Contactor, 3 Pole, 24V, 50/60Hz, 1-NO/1-NC | 50 |
|
$145.0800 | Buy Now |