Part Details for CC18SA600-60HZ by Carlo Gavazzi Holding AG
Overview of CC18SA600-60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC18SA600-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6305
|
Newark | Three-Pole Iec Style 18Amps Rated (Ac3 At 440Vac) Contactor With Screw Terminals, 600 Vac 60Hz Coil And One Normally Open/Normally Closed Auxiliary Contact. |Carlo Gavazzi CC18SA600-60HZ Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5100 / $69.3500 | Buy Now |
DISTI #
CC18SA600-60HZ-ND
|
DigiKey | RLY CONT 3P 600V 60HZ 1NO/1NC Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3500 | Buy Now |
DISTI #
225-CC18SA600-60HZ
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 600V 60HZ 1NO1NC RoHS: Compliant | 0 |
|
$60.3300 / $65.8800 | Order Now |
DISTI #
70014617
|
RS | CC 3 Pole Contactor, 32 A, 7.5 kW, 600 V Coil | Carlo Gavazzi Inc. CC18SA600-60HZ RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3500 | RFQ |
|
Onlinecomponents.com | 3P CONT S 600V 60Hz 1NO1NC RoHS: Compliant | 0 |
|
$50.5300 / $101.4200 | Buy Now |