Part Details for CC19T40K240G5 by Piconics Inc
Overview of CC19T40K240G5 by Piconics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CC19T40K240G5
CC19T40K240G5 CAD Models
CC19T40K240G5 Part Data Attributes
|
CC19T40K240G5
Piconics Inc
Buy Now
Datasheet
|
Compare Parts:
CC19T40K240G5
Piconics Inc
General Purpose Inductor, 0.22uH, 1 Element, Iron-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Conical | |
Core Material | IRON | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Lead Diameter | 0.08 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.016 mm | |
Package Length | 2.032 mm | |
Package Style | Radial | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.7 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 10 MHz |