-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid, ROHS COMPLIANT, SMD-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1R5-0503SR-E
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.4A 1.5W 7-Pin DIP SMD - Bulk (Alt: CC1R5-0503SR-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6784 / $12.4832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1R5-0503SR-E
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1R5-0503SR-E
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid, ROHS COMPLIANT, SMD-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, CE, EN, IEC, UL | |
Efficiency (Main Output) | 71% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 16.6 mm | |
Line Regulation-Max | 0.00066% | |
Load Regulation-Max | 1.212% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.32 W | |
Trim/Adjustable Output | YES | |
Width | 16.51 mm |