-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, SMD-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6913
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1.5W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:60Ma, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda CC1R5-0512DR-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
27AJ4381
|
Newark | Dc-Dc Converter, 2 O/P, 12V, 0.06A Rohs Compliant: Yes |Tdk-Lambda CC1R5-0512DR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2500 / $9.7000 | Buy Now |
DISTI #
445-3313-ND
|
DigiKey | DC DC CNVRTR +/-12V TO +/-15V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
318 In Stock |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
967-CC1R5-0512DR-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1.5W 12V 0.06A RoHS: Compliant | 10 |
|
$9.1800 / $10.7500 | Buy Now |
DISTI #
70562710
|
RS | Power Supply, 1.5W1.5W4.59VDC, Surface Mount, Input 5VDC, Output +/12V 0.06A,1.5W | TDK-Lambda CC1R5-0512DR-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6000 / $10.2100 | RFQ |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 1.5W - Vin: 5V - Vout: ±12 or ±15V - SMD DIP Package RoHS: Compliant |
60 In Stock |
|
$9.1400 / $10.7500 | Buy Now |
|
Quest Components | 163 |
|
$10.2498 / $13.1783 | Buy Now | |
DISTI #
000000000005398264
|
Sager | Isolated DC/DC Converters - SMD 1.5W 12V 0.06A Min Qty: 1 | 0 |
|
$9.1400 / $10.7500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 4 |
|
$5.3550 / $8.9000 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C | 200 |
|
$5.3550 / $8.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1R5-0512DR-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1R5-0512DR-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | SOP, GWDIP7/8,1.6,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,1.6,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |