Part Details for CC1R5-1203SR-E by TDK-Lambda Corporation
Overview of CC1R5-1203SR-E by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-203SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for CC1R5-1203SR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2451-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
93 In Stock |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
967-CC1R5-1203SR-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1.5W 3.3V 0.4A RoHS: Compliant | 6 |
|
$9.1800 / $10.7500 | Buy Now |
DISTI #
70562712
|
RS | Power Supply, 1.5W1.5W918VDCDCDC, Surface Mount, Input 12VDC, Output 3.3V 0.4A,1.5W | TDK-Lambda CC1R5-1203SR-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3700 / $10.8600 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 1.5W - Vin: 12V - Vout: 3V - SMD DIP Package RoHS: Compliant | 0 |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
53194985
|
Verical | Module DC-DC 12VIN 1-OUT 3.3V 0.4A 1.32W 7-Pin DIP SMD Min Qty: 5 Package Multiple: 1 | Americas - 173 |
|
$5.9625 / $6.6750 | Buy Now |
DISTI #
000000000005398268
|
Sager | Isolated DC/DC Converters - SMD 1.5W 3.3V 0.4A Min Qty: 1 | 0 |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
C1S203600019801
|
Chip1Stop | Conv DC-DC Single-OUT Step Down 12V-IN 7-Pin SMD RoHS: Compliant Container: Bulk | 173 |
|
$4.7700 / $5.3400 | Buy Now |
Part Details for CC1R5-1203SR-E
CC1R5-1203SR-E CAD Models
CC1R5-1203SR-E Part Data Attributes
|
CC1R5-1203SR-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1R5-1203SR-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | SOP, GWDIP7/8,1.6,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,1.6,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |