Part Details for CC1R5-2412SF-E by TDK-Lambda Corporation
Overview of CC1R5-2412SF-E by TDK-Lambda Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CC1R5-2412SF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6930
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1.5W, 125Ma, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda CC1R5-2412SF-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-2459-ND
|
DigiKey | DC DC CONVERTER 12-15V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
545 In Stock |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
967-CC1R5-2412SF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 12V 0.125A RoHS: Compliant | 259 |
|
$9.1800 / $10.7500 | Buy Now |
DISTI #
70177157
|
RS | DC-DC Converter, Out 12VDC, In 24VDC, Thru-Hole, Open-Frame, Commercial, 1.5W | TDK-Lambda CC1R5-2412SF-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 10 |
|
$10.0400 / $10.8600 | Buy Now |
|
Onlinecomponents.com | Single Output DC-DC Converter - 1.5W - Vin: 24V - Vout: 12 or 15V - Thru-Hole DIP Package RoHS: Compliant |
60 In Stock 240 Factory Stock |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
74507683
|
Verical | Module DC-DC 24VIN 1-OUT 12V/15V 0.125A 1.5W 7-Pin PDIP Min Qty: 9 Package Multiple: 1 | Americas - 677 |
|
$7.5393 / $9.0580 | Buy Now |
DISTI #
30577371
|
Verical | Module DC-DC 24VIN 1-OUT 12V/15V 0.125A 1.5W 7-Pin PDIP Min Qty: 3 Package Multiple: 1 | Americas - 182 |
|
$10.4875 / $12.7500 | Buy Now |
|
Quest Components | 1-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE | 541 |
|
$8.8995 / $13.3493 | Buy Now |
DISTI #
CC1R5-2412SF-E
|
TME | Converter: DC/DC, 1.5W, Uin: 24V, Uout: 12VDC, Iout: 125mA, DIP7, THT Min Qty: 1 | 0 |
|
$10.1500 / $10.5100 | RFQ |
DISTI #
000000000005398281
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 12V 0.125A Min Qty: 1 | 0 |
|
$9.1400 / $10.7500 | Buy Now |
Part Details for CC1R5-2412SF-E
CC1R5-2412SF-E CAD Models
CC1R5-2412SF-E Part Data Attributes
|
CC1R5-2412SF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1R5-2412SF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP, DIP7/8,1.4,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |