Power Circuits
CC1R5-4812DF-E
Description: DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-11/7

Overview of CC1R5-4812DF-E by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CC1R5-4812DF-E by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CC1R5-4812DF-E
Avnet Americas Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP - Bulk (Alt: CC1R5-4812DF-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 10 $12.4832
  • 20 $12.1824
  • 40 $11.8816
  • 60 $11.5808
  • 80 $11.2800
  • 100 $10.9792
  • 1,000 $10.6784
$10.6784 / $12.4832 Buy Now

CAD Models for CC1R5-4812DF-E by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC1R5-4812DF-E by TDK Corporation

CC1R5-4812DF-E
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Part Package Code
DFM
Package Description
,
Pin Count
11/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Date Of Intro
2020-03-05
Additional Feature
IT ALSO HAS -12V VOUT OR +/-15V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, CE, EN, IEC, UL
Efficiency (Main Output)
79%
Input Voltage-Max
76 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-MDMA-T7
Length
16.6 mm
Line Regulation-Max
0.0096%
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.06 A
Output Voltage-Max
15 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
Screening Level
IEC/EN/UL 62368-1
Seated Height-Max
8.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1.5 W
Trim/Adjustable Output
YES
Width
16.51 mm
Want to compare parts?
  1. CC1R5-4812DF-E
    TDK Corporation
    DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-11/7
    VS

Related Parts for CC1R5-4812DF-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1R5-4812DF-E by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1R5-4812DF-E by TDK Corporation

Select Manufacturer
Which Manufacturer of CC1R5-4812DF-E would you like to use for your alert(s)?
  • Please alert me when CC1R5-4812DF-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1R5-4812DF-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1R5-4812DF-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1R5-4812DF-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1R5-4812DF-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1R5-4812DF-E by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: