Part Details for CC2450W2V by Crydom Inc
Overview of CC2450W2V by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CC2450W2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5860
|
Newark | Solid State Relay, 50A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CC2450W2V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.8700 | Buy Now |
DISTI #
CC1690-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
56 In Stock |
|
$119.2902 / $131.2200 | Buy Now |
DISTI #
70130677
|
RS | Relay, SSR, Cur-Rtg 50 A, Ctrl-V 4-32 VDC, Vol-Rtg 24-280 VAC, Panel, Key Locking Conn | Sensata - Crydom CC2450W2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 16 |
|
$131.2200 | Buy Now |
DISTI #
CRYCC2450W2V
|
Heilind Electronics | SSR, DUAL, PNL MT, IP20, 280 VAC/50A, 4-32VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$109.0108 / $130.8130 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 VAC - 50 Amps - 8 Pins - Key Locking Connector - Cover Included RoHS: Compliant |
82 In Stock 250 On Order |
|
$98.2600 / $114.8500 | Buy Now |
DISTI #
70355338
|
Verical | Solid State Relay 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 79 |
|
$137.5270 / $149.3050 | Buy Now |
DISTI #
CC2450W2V
|
TME | Relay: solid state, 50A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$103.0400 / $113.3400 | RFQ |
DISTI #
000000000002982638
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50A Key Lock Conn. Min Qty: 1 | 862 |
|
$101.1900 | Buy Now |
|
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 VAC - 50 Amps - 8 Pins - Key Locking Connector - Cover Included RoHS: Compliant |
82 In Stock 250 On Order |
|
$98.2600 / $114.8500 | Buy Now |
|
Neutron USA | Relay, SSR, Cur-Rtg 50 A, Ctrl-V 4-32 VDC, Vol-Rtg 24-280 VAC, Panel, Key Locking Conn | 50 |
|
$307.8300 | Buy Now |
Part Details for CC2450W2V
CC2450W2V CAD Models
CC2450W2V Part Data Attributes
|
CC2450W2V
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CC2450W2V
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |