Part Details for CC2500RGP by Texas Instruments
Overview of CC2500RGP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2500RGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5336
|
Newark | Rf Transceiver, 2.4-2.4835Ghz, Qfn-20, Data Rate:500Kbps, Rf/If Modulation:2Fsk, Gfsk, Msk, Ook, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Receiving Current:17Ma, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2500RGP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1000 / $4.0800 | Buy Now |
DISTI #
296-19468-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 20VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4087 In Stock |
|
$1.6123 / $3.5400 | Buy Now |
DISTI #
595-CC2500RGP
|
Mouser Electronics | RF Transceiver Low-Power 2.4 GHz RF Transceiver RoHS: Compliant | 435 |
|
$1.6800 / $3.3500 | Buy Now |
|
Ameya Holding Limited | QFN 20/I°/Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power | 18358 |
|
RFQ | |
DISTI #
3124283
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2728 / $3.9274 | Buy Now |
DISTI #
3124283
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2662 / $3.7185 | Buy Now |
|
Win Source Electronics | Low-Cost Low-Power 2.4 GHz RF Transceiver | 229620 |
|
$0.7540 / $1.1310 | Buy Now |