Part Details for CC2500RTKR by Texas Instruments
Overview of CC2500RTKR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CC2500RTKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CC2500 - Low-Cost Low-Power 2.4 GHz RF Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 3038 |
|
$1.7400 / $2.0500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for CC2500RTKR
CC2500RTKR CAD Models
CC2500RTKR Part Data Attributes
|
CC2500RTKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2500RTKR
Texas Instruments
SPECIALTY TELECOM CIRCUIT, PQCC20, 4 X 4 MM, GREEN, PLASTIC, QLP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QLP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |