Part Details for CC2500RTKRG3 by Texas Instruments
Overview of CC2500RTKRG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CC2500RTKRG3
CC2500RTKRG3 CAD Models
CC2500RTKRG3 Part Data Attributes:
|
CC2500RTKRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2500RTKRG3
Texas Instruments
SPECIALTY TELECOM CIRCUIT, PQCC20, 4 X 4 MM, GREEN, PLASTIC, QLP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |