-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27640-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40VFQFN Min Qty: 250 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0867 / $7.4392 | Buy Now |
DISTI #
595-CC2531F128RHAT
|
Mouser Electronics | RF System on a Chip - SoC IC RF ZigBee 802.15.4 SoC w/USB RoHS: Compliant | 0 |
|
$6.0800 / $7.4300 | Order Now |
DISTI #
V72:2272_07235611
|
Arrow Electronics | 802.15.4/ZigBee USB SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1536 Container: Cut Strips | Americas - 230 |
|
$0.2781 / $1.0620 | Buy Now |
DISTI #
29552999
|
Verical | 802.15.4/ZigBee USB SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 1536 | Americas - 230 |
|
$0.2781 / $0.2923 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Ameya Holding Limited | IC RF ZIGBEE/802.15.4 SOC W/ USB | 14061 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU 802.15.4 40-VFQFN | 10400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2531F128RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2531F128RHAT
Texas Instruments
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |