-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-channel ANT™ RF Network Processors 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC2570RHAR-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 40VQFN Min Qty: 80 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$3.7800 | Buy Now |
DISTI #
CC2570RHAR-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 40VQFN Min Qty: 80 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4322 | Buy Now |
DISTI #
595-CC2570RHAR
|
Mouser Electronics | RF Transceiver Sgl Channel ANT RF Network Proc RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
|
Rochester Electronics | CC2570 Single Channel ANT RF Network Processor RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$3.2400 / $3.8100 | Buy Now |
|
Ameya Holding Limited | IC RF NETWORK PROC 1CH 40VQFN | 4229 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX ISM>, 1GHZ 40VFQFN | 3470 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2570RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2570RHAR
Texas Instruments
1-channel ANT™ RF Network Processors 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bus Compatibility | SPI; UART | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for CC2570RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2570RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2570RHAT | 1-channel ANT™ RF Network Processors 40-VQFN -40 to 85 | Texas Instruments | CC2570RHAR vs CC2570RHAT |