-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1994
|
Newark | Rf Wireless Mcu, 2.4Ghz, 5Mbps, Vqfn-32, Data Rate:5Mbps, Rf/If Modulation:Gfsk, Frequency Min:-, Frequency Max:2.4Ghz, Receiving Current:6.1Ma, Rf Ic Case Style:Vqfn, No. Of Pins:32Pins, Supply Voltage Min:1.8V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2640F128RHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.7700 / $9.3400 | Buy Now |
DISTI #
296-41981-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 5.1 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
515 In Stock |
|
$4.3591 / $7.7500 | Buy Now |
DISTI #
595-CC2640F128RHBT
|
Mouser Electronics | RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85 RoHS: Compliant | 247 |
|
$4.2900 / $6.2800 | Buy Now |
DISTI #
V72:2272_07235701
|
Arrow Electronics | Bluetooth v4.1 (BLE) SMART SOC Class II Medical 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 190 |
|
$4.1000 / $5.0660 | Buy Now |
DISTI #
64994128
|
Verical | Bluetooth v4.1 (BLE) SMART SOC Class II Medical 32-Pin VQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 190 |
|
$4.1000 / $5.0660 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PQCC32 | 12 |
|
$4.4550 / $8.9100 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PQCC32 (Also Known As: CC2640F128RHBTG4) | 12 |
|
$4.4550 / $8.9100 | Buy Now |
|
Rochester Electronics | CC2640 SimpleLink ultra-low power wireless MCU for Bluetooth low energy RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$3.9600 / $4.6600 | Buy Now |
|
Ameya Holding Limited | IC RF TXRX+MCU BLUETOOTH 32VFQFN | 115440 |
|
RFQ | |
|
Chip1Cloud | CC2640 SimpleLink Bluetooth Smart Wireless MCU | 1600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2640F128RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2640F128RHBT
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CC2640F128RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2640F128RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2640F128RSMT | SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC2640F128RHBT vs CC2640F128RSMT |
CC2640F128RGZR | SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 48-VQFN -40 to 85 | Texas Instruments | CC2640F128RHBT vs CC2640F128RGZR |
CC2640F128RGZT | SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 48-VQFN -40 to 85 | Texas Instruments | CC2640F128RHBT vs CC2640F128RGZT |