-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5355
|
Newark | Mcu, 32Bit, Bluetooth, 48Mhz, Vqfn-32, Product Range:Simplelink Family Cc264X Series Microcontrollers, Architecture:Arm Cortex-M3, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:8Kb, Cpu Speed:48Mhz, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2640F128RSMT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.7700 / $9.3400 | Buy Now |
DISTI #
296-41116-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 5.1 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$4.3591 / $7.7500 | Buy Now |
DISTI #
595-CC2640F128RSMT
|
Mouser Electronics | RF Microcontrollers - MCU SimpleLink Ultra LP Wireless MCU RoHS: Compliant | 0 |
|
$4.3500 / $7.7200 | Order Now |
|
Quest Components | 800 |
|
$7.7055 / $11.5583 | Buy Now | |
|
Ameya Holding Limited | IC RF TXRX+MCU BLUETOOTH 32VFQFN | 20083 |
|
RFQ | |
DISTI #
3123130
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.5884 / $8.8507 | Buy Now |
DISTI #
3123130
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.6186 / $8.8540 | Buy Now |
DISTI #
3123130RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.6186 / $7.9923 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU BLUETOOTH 32VFQFN | 122000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2640F128RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2640F128RSMT
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC2640F128RSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2640F128RSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2640F128RSMR | SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC2640F128RSMT vs CC2640F128RSMR |
CC2640F128RSM | SPECIALTY TELECOM CIRCUIT, PQCC32, 4 X 4 MM, 0.40 MM PITCH, GREEN, PLASTIC, VQFN-32 | Texas Instruments | CC2640F128RSMT vs CC2640F128RSM |