-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2640R2FRSMR by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CC2640R2FRSMR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2248*33,2249*2945 | 2978 |
|
RFQ | |
DISTI #
SMC-CC2640R2FRSMR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 310 |
|
RFQ | |
|
LCSC | 2Mbps 2400MHz2483.5MHz 2400MHz VQFN-32-EP(4x4) RF Transceiver ICs ROHS | 128 |
|
$1.9025 / $2.9375 | Buy Now |
|
Vyrian | Telecommunications | 7123 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU BLUETOOTH 32VFQFN / SimpleLink Bluetooth low energy Wireless MCU | 36270 |
|
$1.4915 / $1.9263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2640R2FRSMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2640R2FRSMR
Texas Instruments
SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-12-11 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CC2640R2FRSMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2640R2FRSMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC2640R2FRSMT | Texas Instruments | $2.5495 | SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85 | CC2640R2FRSMR vs CC2640R2FRSMT |
CC2640R2FRHBR | Texas Instruments | $2.2166 | SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85 | CC2640R2FRSMR vs CC2640R2FRHBR |
CC2640R2FRGZR | Texas Instruments | $2.3878 | SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 48-VQFN -40 to 85 | CC2640R2FRSMR vs CC2640R2FRGZR |
The recommended operating voltage range for the CC2640R2FRSMR is 1.8V to 3.8V.
To configure the CC2640R2FRSMR for optimal power consumption, use the Power Manager (PM) module to control the power modes, and adjust the clock frequency and voltage scaling according to the application's requirements.
The maximum data transfer rate of the CC2640R2FRSMR's UART is 4 Mbps.
To implement secure boot on the CC2640R2FRSMR, use the Secure Boot Loader (SBL) and follow the guidelines provided in the CC2640R2FRSMR Secure Boot Loader User's Guide.
The CC2640R2FRSMR has 352 KB of flash memory available for storing firmware.