-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1995
|
Newark | Mcu, 16Bit, Cortex-M3, 48Mhz, Vqfn-32, Product Range:Simplelink Family Cc264X Series Microcontrollers, Architecture:Arm Cortex-M3, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:20Kb, Cpu Speed:48Mhz, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2640R2FRSMT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.7600 / $6.9300 | Buy Now |
DISTI #
296-45197-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 5.1 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1230 In Stock |
|
$2.9687 / $6.2500 | Buy Now |
DISTI #
595-CC2640R2FRSMT
|
Mouser Electronics | RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MCU RoHS: Compliant | 924 |
|
$2.8900 / $6.0700 | Buy Now |
|
Ameya Holding Limited | NEW SIMPLELINK BLUETOOTH LOW E | 7676 |
|
RFQ | |
DISTI #
3008353
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.6363 / $6.7591 | Buy Now |
DISTI #
3008353RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.6830 | Buy Now |
DISTI #
3008353
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.6830 / $6.3689 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU BLE 5.1 32VQFN | 266500 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2640R2FRSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2640R2FRSMT
Texas Instruments
SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-12-11 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC2640R2FRSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2640R2FRSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2640R2FRSMR | SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85 | Texas Instruments | CC2640R2FRSMT vs CC2640R2FRSMR |