-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ automotive qualified 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49574-1-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4667 In Stock |
|
$3.7657 / $6.9500 | Buy Now |
DISTI #
595-C2640R2FTWRGZRQ1
|
Mouser Electronics | RF Microcontrollers - MCU Autom Qualified SimpleLink Bluetooth RoHS: Compliant | 7037 |
|
$3.4900 / $6.8900 | Buy Now |
|
Ameya Holding Limited | 9452 |
|
RFQ | ||
|
Chip1Cloud | IC RF TXRX+MCU BLUETOOTH 48VFQFN / IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad | 260 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC RF TXRX+MCU BLUETOOTH 48VFQFN | 210 |
|
$2.0905 / $3.1943 | Buy Now |
|
LCSC | 1Mbps Bluetooth 2.4GHz I2CI2SSPIUART VQFN-48-EP(7x7) RF Transceiver ICs ROHS | 210 |
|
$2.0053 / $3.2595 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU BLUETOOTH 48VFQFN / IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad | 151100 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2640R2FTWRGZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2640R2FTWRGZRQ1
Texas Instruments
SimpleLink™ automotive qualified 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992C | |
Date Of Intro | 2017-01-16 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CC2640R2FTWRGZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2640R2FTWRGZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2640R2FRGZT | SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 48-VQFN -40 to 85 | Texas Instruments | CC2640R2FTWRGZRQ1 vs CC2640R2FRGZT |
CC2640R2FRGZR | SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 48-VQFN -40 to 85 | Texas Instruments | CC2640R2FTWRGZRQ1 vs CC2640R2FRGZR |