Part Details for CC2D23S-SIP by Amphenol Telaire
Overview of CC2D23S-SIP by Amphenol Telaire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2D23S-SIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1361-ND
|
DigiKey | SENSOR HUMI/TEMP 3.3V I2C 2% SIP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
79 In Stock |
|
$12.0399 / $18.6400 | Buy Now |
|
Onlinecomponents.com | Chipcap2 Humidiy & Temp Sensor - SIP - Digital - Sleep Mode - 2% - 3.3V |
150 In Stock |
|
$8.7000 / $11.8200 | Buy Now |
|
Master Electronics | Chipcap2 Humidiy & Temp Sensor - SIP - Digital - Sleep Mode - 2% - 3.3V |
150 In Stock |
|
$8.7000 / $11.8200 | Buy Now |