Part Details for CC3-0305SR-E by TDK-Lambda Corporation
Overview of CC3-0305SR-E by TDK-Lambda Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CC3-0305SR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80320355
|
Verical | Module DC-DC 3.3VIN 1-OUT 5V 6A 3W SMD Min Qty: 3 Package Multiple: 1 | Americas - 190 |
|
$8.0750 / $10.6125 | Buy Now |
|
Quest Components | 104 |
|
$14.2555 / $18.3285 | Buy Now | |
DISTI #
C1S203600228621
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant pbFree: Yes | 525 |
|
$11.7000 / $15.1000 | Buy Now |
DISTI #
C1S203600036987
|
Chip1Stop | Module DC-DC 3.3VIN 1-OUT 5V 6A 3W SMD RoHS: Compliant pbFree: Yes Container: Bulk | 190 |
|
$6.4600 / $8.4900 | Buy Now |
Part Details for CC3-0305SR-E
CC3-0305SR-E CAD Models
CC3-0305SR-E Part Data Attributes
|
CC3-0305SR-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC3-0305SR-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-18 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |