There are no models available for this part yet.
Overview of CC3-1212SR-E by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1212SRUZ-EP-RL7 | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO |
Price & Stock for CC3-1212SR-E by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC3-1212SR-E
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD - Bulk (Alt: CC3-1212SR-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3398 / $14.4254 | Buy Now | |
Quest Components | 380 |
|
$11.2590 / $16.8885 | Buy Now |
CAD Models for CC3-1212SR-E by TDK Corporation
Part Data Attributes for CC3-1212SR-E by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2020-03-05
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, CE, EN, IEC, UL
|
Efficiency (Main Output)
|
82%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-MDMA-G7
|
Length
|
22.86 mm
|
Line Regulation-Max
|
0.0048%
|
Load Regulation-Max
|
0.833%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.25 A
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
245
|
Protections
|
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
Screening Level
|
IEC/EN/UL 62368-1
|
Seated Height-Max
|
8.8 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
YES
|
Width
|
16.6 mm
|
Related Parts for CC3-1212SR-E
-
CC3-1203SR-EPower Supply Modules
-
CC3200R1M2RGCMicrocontrollers
-
WRA1212CS-3WOther Analog ICs
-
MIC4576WU-TRSwitching Regulator or Controllers
-
12066C226KAT2AFixed Capacitors
-
RSS050P03FU6TBPower Field-Effect Transistors
-
USC1106Rectifier Diodes
-
SFW4S-2STME1LFHeaders and Edge Type Connectors
-
NJU77903KW2Operational Amplifiers