-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3282-ND
|
DigiKey | DC DC CONVERTER 12-15V 3W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
22 In Stock |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
967-CC3-2412SR-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 12V 0.25A RoHS: Compliant | 8 |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
70562776
|
RS | Power Supply, 3W3W1836VDCDCDC, Surface Mount, Input 24VDC, Output 12V 0.25A,3W | TDK-Lambda CC3-2412SR-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0900 / $11.8000 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 3W - Vin: 24V - Vout: 12 or 15V - SMD DIP Package RoHS: Compliant | 0 |
|
$10.6300 / $12.4200 | Buy Now |
|
Quest Components | 1-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE | 158 |
|
$12.2432 / $17.2170 | Buy Now |
DISTI #
000000000005398318
|
Sager | Isolated DC/DC Converters - SMD 3W 12V 0.25A Min Qty: 1 | 0 |
|
$10.6300 / $12.4200 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 198 |
|
$7.6520 / $13.9940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC3-2412SR-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC3-2412SR-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | SMD-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |