Part Details for CC30-2405SFP-E by TDK Corporation
Overview of CC30-2405SFP-E by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC30-2405SFP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC30-2405SFP-E
|
Avnet Americas | Module DC-DC 1-OUT 5V 6A 30W 17-Pin - Bulk (Alt: CC30-2405SFP-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$51.9152 / $104.0156 | Buy Now |
DISTI #
CC30-2405SFP-E
|
Avnet Americas | Module DC-DC 1-OUT 5V 6A 30W 17-Pin - Bulk (Alt: CC30-2405SFP-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$51.9152 / $104.0156 | Buy Now |
Part Details for CC30-2405SFP-E
CC30-2405SFP-E CAD Models
CC30-2405SFP-E Part Data Attributes:
|
CC30-2405SFP-E
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC30-2405SFP-E
TDK Corporation
CONV DC/DC 30W 24V 5V 6A PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | Module-17 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T17 | |
JESD-609 Code | e3 | |
Length | 38.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 33.5 mm |