Part Details for CC30-4805SFP-E by TDK Corporation
Overview of CC30-4805SFP-E by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC30-4805SFP-E
CC30-4805SFP-E CAD Models
CC30-4805SFP-E Part Data Attributes:
|
CC30-4805SFP-E
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC30-4805SFP-E
TDK Corporation
CONV DC/DC 30W 48V 5V 6A PCB
|
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |