Part Details for CC3225 by Eaton Cutler-Hammer
Overview of CC3225 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC3225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49K3360
|
Newark | Cc Breaker 225A/3 Pole 240V 10K |Eaton Cutler Hammer CC3225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,097.4400 / $3,465.1100 | Buy Now |
DISTI #
71825176
|
RS | CC Breaker 225A/3 Pole 240V 10K | Eaton - Cutler Hammer CC3225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,398.4800 | RFQ |