Part Details for CC322522A-180K by Bourns Inc
Overview of CC322522A-180K by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for CC322522A-180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CC322522A-180KTR-ND
|
DigiKey | MAGNETICS - CHIP INDUCTOR Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2170 | Buy Now |
DISTI #
CC322522A-180K
|
Avnet Americas | Ind Chip Wirewound 18uH 10% 2.52MHz 20Q-Factor - Tape and Reel (Alt: CC322522A-180K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 / $0.1837 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1634 / $0.1931 | Buy Now |
DISTI #
CC322522A-180K
|
Avnet Abacus | Ind Chip Wirewound 18uH 10% 2.52MHz 20Q-Factor - Tape and Reel (Alt: CC322522A-180K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1634 / $0.1931 | Buy Now |