-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2657
|
Newark | Inductor, 33Uh, Wirewound, 0.3A Rohs Compliant: Yes |Bourns CC322522A-330K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3929 |
|
$0.2290 / $0.2930 | Buy Now |
DISTI #
118-CC322522A-330KCT-ND
|
DigiKey | FIXED IND 33UH 300MA 2.8 OHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1877 In Stock |
|
$0.1738 / $0.4600 | Buy Now |
DISTI #
CC322522A-330K
|
Avnet Americas | Wirewound Inductor, AEC-Q200, 33 µH, 2.8 ohm, 300 mA, CC322522A - Tape and Reel (Alt: CC322522A-330K) Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 / $0.1837 | Buy Now |
DISTI #
652-CC322522A-330K
|
Mouser Electronics | Power Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant | 1747 |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
V72:2272_23984021
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 0.3A 2.8Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1923 Container: Cut Strips | Americas - 1885 |
|
$0.1213 / $0.1608 | Buy Now |
DISTI #
73196369
|
RS | MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CC322522A-330K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2640 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1652 / $0.1963 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1652 / $0.1963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC322522A-330K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CC322522A-330K
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1110 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |